TE Connectivity ROX2SJ3R3 Metal Oxide Resistor 2W 3.3 Ohm 5% Axial

MPN
ROX2SJ3R3
Order Code
15-8729
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 4,000 in stock

TE Connectivity's ROX2SJ3R3 metal oxide resistors have a 2 watt power rating and a resistance of 3.3 ohms with a 5 per cent tolerance.

These resistors are designed for applications requiring high stability and reliability under challenging environmental conditions.

The robust construction makes them suitable for consumer electronics, industrial equipment, and automotive systems.

ROX2SJ3R3 resistors can efficiently handle high energy and power surges.


Type Metal oxide film power resistor
Resistance 3.3
Tolerance 5
Maximum Operating Temperature 235
Minimum Operating Temperature -55
Number of Terminals 2
Package length 12

Reviews

Be the first to submit a review

Trustpilot