TE Connectivity RN73C2A88R7BTG RN 0805 88R7 Resistor 0.1 Pct 10PPM

MPN
RN73C2A88R7BTG
Order Code
15-6461
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity RN73C2A88R7BTG is a high-precision resistor with a value of 88.7 ohms.

This resistor has a low tolerance of 0.1% and a temperature coefficient of 10 PPM.

It is designed for reliable performance in precision electronic applications.

Typical uses include instrumentation, medical devices, and telecommunications equipment.


Resistance 88.7
Tolerance 0.1
Voltage 150V
Power Rating Not Specified
PPM 10ppm
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot