TE Connectivity RN73C2A464RBTDF Thin Film Resistor SMD 0.1W 0.1% 10PPM 464

MPN
RN73C2A464RBTDF
Order Code
15-6445
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity RN73C2A464RBTDF is a thin film resistor with a power rating of 0.1W.

It boasts a tolerance of 0.1% and a low temperature coefficient of 10 PPM.

This precise resistor is suitable for applications requiring high accuracy and stability.

It is commonly used in precision instrumentation and control systems.


Resistance 464
Tolerance 0.1
Voltage 150V
Power Rating 0.1W
PPM 10ppm
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot