TE Connectivity RN73C2A10KBTDF Thin Film Resistor SMD 0.1W 0.1% 10K

MPN
RN73C2A10KBTDF
Order Code
15-6472
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity RN73C2A10KBTDF is a thin film resistor designed for surface-mount applications.

It features 0.1% tolerance and 10K ohm resistance, with a power rating of 0.1 watts.

The resistor is ideal for precision applications where accuracy and reliability are crucial.

Typical uses include electronic circuit applications in telecommunications, automotive, and medical devices.


Resistance 10000
Tolerance 0.1
Maximum Operating Temperature 155
Minimum Operating Temperature -55
Number of Terminals 2
Package height 0.55
Package length 2
Package width 1.25

Reviews

Be the first to submit a review

Trustpilot