TE Connectivity RN73C2A10KBTD Thin Film Resistor SMD 0805 10K 0.1% 10PPM

MPN
RN73C2A10KBTD
Order Code
15-6466
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity RN73C2A10KBTD is a thin film resistor offering precision with 0.1% tolerance.

This surface-mount resistor has a resistance of 10K ohms and a temperature coefficient of 10 PPM.

Designed in a compact 0805 package, it is suitable for high-reliability and precision applications such as instrumentation and medical devices.

The RN73 series ensures stability and performance in demanding environments.


Resistance 10000
Tolerance 0.1
Voltage 150V
Power Rating Not Specified
PPM 10ppm
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot