TE Connectivity RN73C1J4K12BTG Thin Film Resistor SMD 4K12 0.1% 10PPM 0603

MPN
RN73C1J4K12BTG
Order Code
15-6458
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

The TE Connectivity RN73C1J4K12BTG is a thin film resistor designed for surface mounting.

It features a resistance value of 4.12 kOhms with a tight tolerance of 0.1% and low temperature coefficient of 10 ppm/°C.

The resistor comes in a compact 0603 package, making it suitable for high-density electronic circuits.

It is typically used in precision and high-reliability applications such as medical devices and telecommunications equipment.


Resistance 4120
Tolerance 0.1
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot