TE Connectivity RCW-0C are surface-mount thick film resistors designed for reliable performance.
The 1206 probe pad offers stable resistance and is ideal for high-density circuit boards.
These resistors are suitable for general-purpose electronic applications.
They are commonly used in consumer electronics and industrial equipment.
| Resistance |
0r |
| Tolerance |
0% |
| Voltage |
200V |
| Case Code (Imperial) |
1206 |
| Case Code (Metric) |
3216 |
| Colour |
Natural |
| Current Rating |
2a |
| Depth |
1.6mm |
| ELV |
Compliant |
| Height |
1.25mm |
| Length |
3.2mm |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Surface Mount |
| Package Quantity |
2000 |
| Package/Case |
1206 |
| Packaging |
Tape and Reel |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
RC |
| Termination |
SMD/SMT |
| Weight |
0.000571oz |
| Width |
1.6mm |