TE Connectivity RBK-VWS-125-NR3-X-50MM Heat Shrink Tubing Flame Retardant 50MM

MPN
RBK-VWS-125-NR3-X-50MM
Order Code
15-8098
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's RBK-VWS-125-NR3-X-50MM is a flame retardant heat shrink tubing with a diameter of 50mm.

It is designed to provide electrical insulation and protection from mechanical abrasion.

The product effectively safeguards wires and cables in demanding environments.

Typical applications include automotive, aerospace, and industrial sectors.


Type Heat Shrink Tubing
Length 50mm
Colour Transparent
Body Material Cross Linked Polyolefin
Color Clear
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Shrink Wall Type Thin
Style Straight

Reviews

Be the first to submit a review

Trustpilot