TE Connectivity RBK-ILS-125-NR1-0-50MM Heat Shrink Sleeve Black 50mm

MPN
RBK-ILS-125-NR1-0-50MM
Order Code
15-7566
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
550+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 10,035 in stock

The TE Connectivity RBK-ILS-125-NR1-0-50MM is a black heat shrink sleeve with a diameter of 50mm.

Designed for insulation and protection, it offers excellent dielectric strength.

Typically used in electrical and electronics applications, it safeguards cables and components.

Its durable construction is suitable for harsh environments.


Type Heat Shrink Sleeve
Length 50mm
Colour Black
Body Material Cross Linked Polyolefin
Color Black
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Shrink Wall Type Thin/Dual
Style Straight

Reviews

Be the first to submit a review

Trustpilot