TE Connectivity RAYRIM-NR9-0-STK Rayrim Heat Shrink Tubing Sleeves Black

MPN
RAYRIM-NR9-0-STK
Order Code
15-7644
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 630 in stock

The TE Connectivity RAYRIM-NR9-0-STK is a black heat shrink tubing sleeve.

It's designed to protect cables and wires from abrasion and environmental damage.

These sleeves are ideal for use in automotive and electronic applications.

The tubing offers a reliable solution for insulation and mechanical protection.


Type Heat Shrink Tubing
Colour Black
Body Material Cross Linked Polyolefin
Color Black
Maximum Operating Temperature 80°C
Minimum Operating Temperature -55°C
Style Straight

Reviews

Be the first to submit a review

Trustpilot