TE Connectivity RAYRIM-NR6-0-STK RAYRIM Heat Shrink Tubing Non-Adhesive

Order Code:

15-8616

Brand: TE Connectivity MPN: RAYRIM-NR6-0-STK
Qty Unit Price (Ex VAT)
72+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 72
Available to back orderBack order, lead time 14 days

TE Connectivity's RAYRIM-NR6-0-STK is a non-adhesive heat shrink tubing.

It features a protective edging for sheet metal applications, providing abrasion resistance.

The tubing is ideal for environments requiring electrical insulation and mechanical protection.

RAYRIM is commonly used in aerospace and automotive industries for edge protection.


Type Heat Shrink Tubing
Colour Black
Body Material Cross Linked Polyolefin
Color Black
Max Operating Temperature 80°C
Min Operating Temperature -55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot