TE Connectivity RAY-101-4.0(100) Spiral Wraps 4.0mm Durable Sleeves

MPN
RAY-101-4.0(100)
Order Code
15-8255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity's RAY-101-4.0(100) is a spiral wrap with a 4.0mm diameter, known for its durability.

The sleeves provide excellent abrasion resistance and are suitable for organising and protecting cables.

Commonly used in electrical and cable management applications, they offer flexibility and a neat appearance.

The spiral wrap is ideal for environments requiring robust cable protection.


Diameter Adjustable
Braid Coverage 93%
Internal Diameter 4.0mm
Operating Temperature Range -65 to 150°C
Primary Product Material Copper
Primary Product Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot