The TE Connectivity PT78740 relay socket is designed for DIN-rail mounting and features screw terminals for secure connections.
It is compatible with various relays, enhancing the versatility of control systems.
Its robust design ensures reliable performance in industrial environments.
Typical applications include automation systems, machinery control, and electrical cabinets.
| Type |
Relay |
| Current Rating |
12a |
| DC Rated Voltage |
240v |
| Height |
58 |
| Length |
73.5 |
| Max Voltage Rating (AC) |
240v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
DIN Rail, Panel |
| Number of Contacts |
14 |
| Number of Poles |
4 |
| Number of Positions |
14 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
PT, SCHRACK |
| Termination |
Screw |
| Voltage Rating |
240v |
| Width |
27mm |