TE Connectivity PT570L24 Industrial Relay High Capacity 24V 30A DPDT

MPN
PT570L24
Order Code
15-7126
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 457 in stock

TE Connectivity's PT570L24 is an industrial relay designed for high-capacity applications.

It operates on 24V and can handle current up to 30A with a double pole double throw (DPDT) configuration.

This relay is suitable for use in demanding environments where reliable high power switching is needed.

Typical applications include automation systems, power distribution, and industrial machinery.


Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Switching Current 30A
Coil Current 30.8mA
Coil Power 800mW
Coil Resistance 777r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Depth 22.5mm
Dropout Voltage 2.4v
ELV Compliant
Height 29
Length 28.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Style SOCKET
Operate Time 15ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series PT, SCHRACK
Termination Plug
Throw Configuration 4PDT
Type Relay
Weight 30g
Width 22.5

Reviews

Be the first to submit a review

Trustpilot