TE Connectivity PT570024 Relay 4 Form C 4PDT Momentary

MPN
PT570024
Order Code
15-6782
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity PT570024 relay features a 4 Form C 4PDT momentary configuration.

It is designed for applications requiring quick switching and precise control.

This relay is commonly used in telecommunications and industrial automation systems.

It provides reliable performance in circuits with multiple switching paths.


Contact Configuration 4CO (4PDT)
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 14
Termination Type QUICK CONNECT
Type Relay

Reviews

Be the first to submit a review

Trustpilot