TE Connectivity PT371024 Relay 3 Form C 3PDT Momentary Power Signal Relay

MPN
PT371024
Order Code
15-7102
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity PT371024 is a momentary power signal relay with a 3 Form C (3PDT) configuration.

This relay is designed for applications requiring temporary electrical circuit interruption.

It is commonly used in automotive and industrial systems.

The relay efficiently manages power flow in complex circuits.


Type Relay
Contact Configuration 3PDT
Coil Resistance 777r
Length 28mm
Width 22.5mm
Height 30mm
Coil Current 31mA
Coil Power 800mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Voltage Rating (AC) 240v
Dropout Voltage 2.4v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Packaging Rail/Tube
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Termination PCB
Throw Configuration 3PDT
Weight 30g

Reviews

Be the first to submit a review

Trustpilot