TE Connectivity PT Series DIN Rail Mounting General Purpose Relay Modules

These general purpose DIN rail mounting relay modules are available in either DPDT 24V AC or 4PDT 24V DC types. The modules feature mechanical and electrical indicators and a manual test tab.

  • Consists of an PT relay, DIN rail socket, retaining clip, module and marking tag
  • DC or AC coil
  • Suitable for industrial use
  • VDE and UL approvals
Description Image Product Buy Pricing (Ex VAT) Actuating System Approvals Coil Magnetic System Coil Current Coil Power Coil Resistance Coil Voltage (AC) Coil Voltage (DC) Contact Configuration Contact Current Rating Contact Current Rating (Max) Contact Type Current Rating Depth Dropout Voltage Lead Free Operate Time Package/Case Product Weight Switching Current
TE Connectivity PT2L7RC4 DPDT Relay 12A 24VAC DIN Rail Mount
TE Connectivity PT2L7RC4 DPDT Relay 12A 24VAC DIN Rail Mount
Extended range
Order code: 54-4777
MPN: 9-1415534-0

Order in multiples of 10


Available to back orderPlease contact us for lead time
10+ £21.30
Price per unit Ex VAT
AC Monostable, AC 1w 350Ω 24v 24V AC DPDT-CO 12a 12 2 CO, DPDT 2.61 12a
TE Connectivity PT5L7LC4 4PDT Relay 6A 24VDC DIN Rail Mount
TE Connectivity PT5L7LC4 4PDT Relay 6A 24VDC DIN Rail Mount
Standard range
Order code: 54-4778
MPN: 1415535-9

Order in multiples of 10


Despatched within 5 working days - 145 in stock
10+ £18.21
Price per unit Ex VAT
DC VDE Monostable, DC 30.8mA 800mW 1440Ω 24V DC 4PDT-CO 6a 6 4 CO, 4PDT 6a 27.2mm 69v Not Applicable 15ms Module 3.175 6a
Order codeConfigurationCoil voltageContact rating
54-4777DPDT24V AC12A
54-47784PDT24V DC6A

Contact rated voltage240V AC
Switching voltage max.400V AC (240V AC for 4PDT)
Dielectric strength max.2500V rms
Temperature range DC coil-40°C to +70°C


Trustpilot