TE Connectivity PT2L7RC4 DPDT Relay 12A 24VAC DIN Rail Mount

MPN
9-1415534-0
Order Code
54-4777
Country of Origin
Mexico
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

A 24V AC 12A DPDT general purpose DIN rail mounting relay module that features mechanical and electrical indicators and a manual test tab.


  • Consists of an PT relay, DIN rail socket, retaining clip, module and marking tag
  • Suitable for industrial use
  • VDE and UL approvals
Type Power Relays
Actuating System AC
Coil Magnetic System Monostable, AC
Coil Power 1w
Coil Resistance 350O
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24V AC
Contact Configuration DPDT-CO
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Material Silver
Contact Type 2 CO, DPDT
Contact Voltage Rating (AC) 240v
ELV Compliant
Height 78.3mm
Length 77mm
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount DIN Rail
Mounting Type Rail
Operating Temperature -40 to +70°C
Operating Temperature Range -40 – 70
Package Quantity 5
Packaging Carton
Packaging Method Carton
Product Height 3.083
Product Length 3.031
Product Weight 2.61
Product Width 1.071
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Switching Current 12a
Switching Current Max 12A
Switching Power 2000VA
Switching Voltage Max (AC) 400V AC
Termination Screw
Throw Configuration DPDT
Weight 2.61oz
Width 27.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot