TE Connectivity PS2021 Sensor Reed Switch 1 Breaker 100V AC 0.3A 3W UL Approved

Image Representative of Range

TE Connectivity PS2021 Sensor Reed Switch 1 Breaker 100V AC 0.3A 3W UL Approved

MPN
PS2021
EAN-13
4064161261119
Order Code
13-0913
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TE Connectivity manufactures the PS2021 reed switch, which features a 1 breaker with a capacity of 100 V AC, 0.3 A, and 3 W. This SPST NC contact reed switch is commonly used in applications like door contacts and sensors. Additionally, it is categorized under components and switches, including other switches and keys.
Type Reed switch
Switching Current 0.3A
Switching Power 3W
Cable Length 0.50m
Contact Configuration SPST
Contact Material 1 breaker
Enclosure material Polyamide
Material Polyamide casing
Max. switching capacity 3W
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SPST NC contact
Switching voltage (max.) 100V AC
Temperature Range -30 - +70°C

Reviews

Be the first to submit a review

Trustpilot