TE Connectivity PS 801 87713-000 Position Switch Adjustable 10W Reed

Image Representative of Range

TE Connectivity PS 801 87713-000 Position Switch Adjustable 10W Reed

MPN
PS 801
EAN-13
4064161261133
Order Code
13-0909
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 580 in stock

The TE Connectivity PS 801 is a position switch designed for screwing into plastic and stainless steel materials, featuring a 10-watt reed contact. Manufactured by Gentech, this sensor has a stainless steel M10x65mm housing and includes a 1.5-metre double-insulated cable. It is typically used for flow or fill level sensing, as well as door contact applications.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 1.50m
Connection Open end cable
Contact Material 1 maker
IP Rating IP67
Material Stainless steel
Max. switching capacity 10W
Maximum Temperature +120°C
Min. temperature -30°C
Misc Attribute 87713-000
Temperature Range -30 - +120°C

Reviews

Be the first to submit a review

Trustpilot