TE Connectivity PREDD3-07F-BB0FW Rocker Switch Black On-Off-On

MPN
PREDD3-07F-BB0FW
Order Code
15-6146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,800 in stock

The TE Connectivity PREDD3-07F-BB0FW is a black rocker switch with an On-Off-On configuration.

It features a durable design suitable for frequent use.

This switch is typically used in industrial and commercial equipment.

It provides reliable performance in control panels and machinery applications.


Mounting Type Panel mount
Actuator Marking None
Illumination Colour None
Package Quantity 100
RoHS Compliant Yes
Series PR
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot