TE Connectivity Pin inset 631557

TE Connectivity manufactures a range of MATE-N-LOK pin insets designed for electrical applications, accommodating various voltage levels and wire gauges.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Barrel Type Mounting Direction Compatible Insulation Diameter Range Compatible With Agency/Standards Products Contact Current Rating Contact Current Rating (Max) Contact Mating Area Plating Material Thickness Contact Retention Contact Shape & Form Contact Style Current Rating Depth Height Insulation Diameter Max Voltage Rating (AC) Length Lead Free Maximum Operating Temperature Minimum Operating Temperature
TE Connectivity 170360-1 Mini-Universal MATE-N-LOK Pin Inset; 600V; 22-18AWG
TE Connectivity 170360-1 Mini-Universal MATE-N-LOK Pin Inset; 600V; 22-18AWG
Standard range
Order code: 13-0756
MPN: 170360-1

Despatched within 4 working days - 2,270 in stock
100+ £0.053
Price per unit Ex VAT
Open .134 CSA 7a 7 31.49 9.5a 3.6mm 4.4mm 0.134inch 600v 17.5mm 105°C -20°C
TE Connectivity 926883-1 Universal MATE-N-LOK Pin Inset, 600 VAC, 20-14 AWG
TE Connectivity 926883-1 Universal MATE-N-LOK Pin Inset, 600 VAC, 20-14 AWG
Standard range
Order code: 13-0771
MPN: 926883-1

Despatched within 4 working days - 3,829 in stock
100+ £0.104
Price per unit Ex VAT
Cable mount Straight .06 – .13 VDE 19a 19 Yes (With) Round Pin 19a 4mm 4.5mm 0.13inch 19.9mm Not Applicable 221°C -67°C

Trustpilot