The TE Connectivity 170360-1 is a MATE-N-LOK pin crimp contact designed for use with 18 AWG wire.
This male contact is known for providing reliable electrical connections in various applications.
It is suitable for use in consumer appliances and industrial machinery.
The pin contact ensures a secure and durable connection in demanding environments.
| Type |
Pin inset |
| Approvals |
UL |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.134 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
9.5a |
| Depth |
3.6mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
4.4mm |
| Insulation Diameter |
0.134inch |
| Length |
17.5mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
Without |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |