TE Connectivity 926883-1 Universal MATE-N-LOK Pin Inset, 600 VAC, 20-14 AWG

MPN
926883-1
EAN-13
2050001340382
Order Code
13-0771
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,829 in stock

The TE Connectivity Pin Inset 926883-1 is an industrial-grade connector component designed for high-voltage applications, known for its robust and durable build. This square connector is compatible with universal Mate-N-Lok housing, accommodating wire sizes from 0.5 to 2.1 mm. It is typically used in electrical engineering applications requiring reliable and heavy-duty connectivity solutions.
Type Pin inset
Mounting Type Cable mount
Mounting Direction Straight
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Current Rating 19a
Depth 4mm
ELV Compliant
Gender Male
Height 4.5mm
Insulation Diameter 0.13inch
Lead Free Not Applicable
Length 19.9mm
Material Brass
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot