TE Connectivity PCN-123D3MHZ000 3A 23.5V DC General Purpose Power Relay

MPN
PCN-123D3MHZ000
Order Code
13-8368
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 50 in stock

TE Connectivity's PCN-123D3MHZ.000 is a single pole general purpose power relay with a SPST-NO contact configuration and contact rating of 3A.

This slimline, PCB mounting relay features a monostable coil magnetic system.

It is commonly used in telecommunications and advanced electronic applications.

The relay is designed to provide reliable performance in demanding environments.


Coil Current 4.895mA
Coil Power 150mW
Coil Resistance 4.602kR
Coil Type Non-Latching
Coil Voltage (DC) 23.5
Contact Current Rating 3
Contact Material Silver
Contact Plating Gold
Contact Voltage Rating (DC) 30
Height 12.5mm
Length 20
Mount Through Hole
Packaging Rail/Tube
Reach SVHC Compliant No
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Weight 3g
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot