TE Connectivity PCN-112D3MHZ001B Relay DPDT 12VDC 10A Through Hole

MPN
PCN-112D3MHZ001B
Order Code
13-8359
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity PCN-112D3MHZ001B is a dual pole dual throw (DPDT) relay with a 12V DC coil voltage and a 10A current rating.

It is designed for through-hole mounting for secure installation on printed circuit boards.

Key attributes include its robust performance and durability in switching applications.

Typically used in industrial control systems, home appliances, and automotive circuits.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Power 150mW
Coil Resistance 1.2kR
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Contact Plating Gold
Contact Voltage Rating (DC) 30v
Height 12.5mm
Length 20mm
Mounting Type PCB
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 3g
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot