TE Connectivity PCJ-124D3MH301 Relay SPST-NO 3A 24VDC Soldered

MPN
PCJ-124D3MH301
Order Code
13-8365
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 21/10/2026

The TE Connectivity PCJ-124D3MH301 is a relay featuring SPST-NO contacts with a 3A current rating.

It operates at a 24VDC coil voltage and has a sealed construction.

This relay is typically used in applications such as industrial controls and automation systems.

The PCJ-124D3MH301 is known for its reliability and compact design.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Coil Current 8.33mA
Coil Resistance 2.88KOhm
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
DC Coil Voltage 24v
Maximum AC Switching Voltage 250v
Maximum DC Switching Voltage 30v
Maximum Operating Temperature 85°C
Maximum Pick-Up Voltage 18VDC
Maximum Switching Current 3a
Minimum Dropout Voltage 1.2VDC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 4
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin
Type Relay

Reviews

Be the first to submit a review

Trustpilot