TE Connectivity PCJ-112D3M-WG000M Power Signal Relay 1 Form A SPST

MPN
PCJ-112D3M-WG000M
Order Code
13-8385
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

TE Connectivity's PCJ-112D3M-WG000M is a power signal relay with a 1 Form A SPST configuration.

It features high current capacity and durable construction.

The relay is typically used in automotive and industrial applications.

Its robust design ensures reliable performance in harsh environments.


Type Relay
Contact Configuration SPST
Switching Current 5A
Coil Resistance 720r
Length 20.4 mm
Width 7mm
Height 15 mm
Application(s) POWER
Coil Power 200mW
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 7mm
Life (Hours) 100000Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB
Packaging Box
RoHS Compliant Yes
Termination PCB
Weight 0.141oz

Reviews

Be the first to submit a review

Trustpilot