TE Connectivity PCJ-105D3MH301 Relay SPST-NO 5A 5VDC Soldered

MPN
PCJ-105D3MH301
Order Code
13-8357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,420 in stock

TE Connectivity PCJ-105D3MH301 is a single-pole single-throw normally open relay.

It has a 5-ampere current rating and operates at 5 volts DC.

The relay features a sealed design for enhanced durability.

It is typically used in low-power control applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Application(s) POWER
Coil Current 3a
Coil Power 200mW
Coil Resistance 125r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 3a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 7mm
Height 0.591inch
Length 20.4mm
Life (Cycles) 100000Cycles
Life (Hours) 100000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 90°C
Minimum Operating Temperature -30°C
Mount PCB, Through Hole
Packaging Box
Power Consumption 200mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.141oz
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot