TE Connectivity PCJ-105D3M301 Relay Gen Purpose SPST 3A 5V

MPN
PCJ-105D3M301
Order Code
13-8360
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 5,541 in stock

TE Connectivity's relay, PCJ-105D3M301, is a single pole single throw (SPST) general-purpose relay.

It is rated for a maximum current of 3A and operates at 5V.

This relay is suitable for use in household appliances and office equipment.

Its compact design makes it ideal for space-constrained applications.


Contact Configuration SPST (to be defined)
Coil Power 200mW
Coil Resistance 125r
Coil Voltage (DC) 5v
Contact Current Rating 3a
Contact Voltage Rating (AC) 250v
Height 0.591inch
Length 20.4mm
Packaging Box
Reach SVHC Compliant No
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.141oz
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot