TE Connectivity PCH-112L2M-WG Relay General Purpose SPDT 12VDC 15A

MPN
PCH-112L2M-WG
Order Code
15-7292
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The TE Connectivity PCH-112L2M-WG is a general purpose relay with a single pole double throw (SPDT) configuration.

Designed for 12VDC operations, it can handle currents up to 15A.

Typical applications include use in automotive, industrial, and commercial systems for controlling electrical circuits.

The relay offers durability and reliability for various switching tasks.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Power 200mW
Coil Resistance 720r
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Voltage Rating (AC) 277v
Height 0.598inch
Length 20mm
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot