TE Connectivity PCB Headers - Female Sockets Socket housing PCB 608765

TE Connectivity produces Universal-Mate-N-Lok socket housings, offering a range of options for versatile and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) No. of Rows Number of Ways No. of Ways Mounting Type Mounting Direction Color Colour Connector Mounting Type Number of Rows Connector Length Connector Width Contact Finish Contact Layout Contact Material Contact Style Dim Depth Factory colour Dimensions Flammability Rating
TE Connectivity 350759-4 Universal-MATE-N-LOK Socket 2-Pin Housing
TE Connectivity 350759-4 Universal-MATE-N-LOK Socket 2-Pin Housing
Order code: 07-4431
MPN: 350759-4
10+ £0.588
25+ £0.556
Price per unit Ex VAT
2 Board Mount Vertical Beige, Natural Ecru 1 .55 .3 Inline Copper alloy 27.43mm (L x W x H) 7.62 x 13.97 x 13.97 mm UL94 V-2
TE Connectivity 350763-4 Universal-MATE-N-LOK Socket Housing 9 Pins
TE Connectivity 350763-4 Universal-MATE-N-LOK Socket Housing 9 Pins
Standard range
Order code: 07-4432
MPN: 350763-4

Despatched within 4 working days - 125 in stock
5+ £1.14
25+ £1.13
Price per unit Ex VAT
9 Board Mount Vertical Beige, Natural Ecru 3 .8 .8 Matrix Copper alloy 20.32mm (L x W x H) 13.97 x 20.32 x 20.32 mm UL94 V-2
TE Connectivity 350825-1 Universal-MATE-N-LOK Socket Housing 3 Pins
TE Connectivity 350825-1 Universal-MATE-N-LOK Socket Housing 3 Pins
Standard range
Order code: 07-4440
MPN: 350825-1

Despatched within 4 working days - 4 in stock
10+ £0.789
25+ £0.644
Price per unit Ex VAT
3 Board Mount Vertical Beige, White White 1 .8 .3 Inline Copper alloy 7.62mm (L x W x H) 7.62 x 20.32 x 13.97 mm UL94 V-0
TE Connectivity 350826-1 Universal-MATE-N-LOK Socket Housing 4 Pins
TE Connectivity 350826-1 Universal-MATE-N-LOK Socket Housing 4 Pins
Standard range
Order code: 07-4441
MPN: 350826-1

Despatched within 4 working days - 143 in stock
10+ £0.862
Price per unit Ex VAT
4 Board Mount Vertical Beige White 1 1.05 .3 Inline Copper alloy 7.62mm (L x W x H) 7.62 x 26.67 x 13.97 mm UL94 V-0
TE Connectivity 640467-1 Universal-MATE-N-LOK Socket PCB 5 Pins
TE Connectivity 640467-1 Universal-MATE-N-LOK Socket PCB 5 Pins
Standard range
Order code: 07-4770
MPN: 640467-1

Despatched within 4 working days - 38 in stock
5+ £1.40
Price per unit Ex VAT
1 5 Beige Board Mount 1 1.3 .3 Copper alloy Inline Bronze, Tin Socket (L x W x H) 7.62 x 33.02 x 13.97 mm Ecru UL94 V-2

Trustpilot