TE Connectivity 640467-1 Universal-MATE-N-LOK Socket PCB 5 Pins

Image Representative of Range

TE Connectivity 640467-1 Universal-MATE-N-LOK Socket PCB 5 Pins

MPN
640467-1
EAN-13
2050002415034
Order Code
07-4770
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The TE Connectivity 640467-1 is a five-position unshrouded header.

It offers a reliable electrical connection with a vertical orientation.

This connector is typically used in printed circuit boards for data and signal transmission.

It is commonly utilised in consumer electronics and industrial applications.


Pitch 6.35mm
No. of Rows 1
No. of Ways 5
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length 1.3
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Socket, vertical vertical
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish Copper alloy
Contact Finish - Mating TIN
Contact Gender Female
Contact Layout Inline
Contact Material Bronze, Tin
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Dim (L x W x H) 7.62 x 33.02 x 13.97 mm
Factory colour Ecru
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Color Natural
Insulation Material Polyamide
Length 7.62mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Columns 5
Number of Contacts 5
Number of Ports 1
Number of Positions 5
Number of Power Positions 5
Number of Rows 1
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
PCB Thickness (Recommended) .062
Pin Length 4.45mm
Pin shape Circular
Pins per row 5
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Type Socket housing PCB
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 33.02mm

Reviews

Be the first to submit a review

Trustpilot