TE Connectivity 350826-1 Universal-MATE-N-LOK Socket Housing 4 Pins

Image Representative of Range

TE Connectivity 350826-1 Universal-MATE-N-LOK Socket Housing 4 Pins

MPN
350826-1
EAN-13
2050002415294
Order Code
07-4441
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The TE Connectivity, 350826-1, is a rectangular connector featuring four female contacts in a shrouded design.

This connector is well-suited for secure and reliable electrical connections.

It is commonly used in electronic and industrial applications where compact and durable interconnections are required.

The robust build ensures dependable performance in various environments.


Type Socket housing PCB
Pitch 6.35mm
Number of Ways 4
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color Beige
Colour White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length 1.05
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Socket, vertical vertical
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Female
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 7.62mm
Dimensions (L x W x H) 7.62 x 26.67 x 13.97 mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Color White
Insulation Material Polyamide
Length 7.62mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 19A
Nominal current - rounded value 19A
Nominal Voltage 600V AC
Number of Columns 4
Number of Contacts 4
Number of Ports 1
Number of Positions 4
Number of Power Positions 4
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pin Length 4.45mm
Pin shape Circular
Pins per row 4
Plating Thickness 2.54um
Primary Product colour White
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 26.67mm

Reviews

Be the first to submit a review

Trustpilot