TE Connectivity PCB Headers - Female Sockets Socket housing PCB 608758

TE Connectivity manufactures dynamic socket housing components used in printed circuit boards.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Body Material Connector Length Contact Gender Dim Number of Contacts Number of Positions Operating Supply Voltage Package Quantity Packaging Quantity Pins per row Primary Type Width Voltage Rating (AC) Pitch No. of Rows Approvals Case Material Circuit Application Color
TE Connectivity 178803-6 Dynamic 3000 Socket Housing PCB 12 Pins
TE Connectivity 178803-6 Dynamic 3000 Socket Housing PCB 12 Pins
Standard range
Order code: 07-3885
MPN: 178803-6

128 in stock, despatched in 4 working days
2+ £3.60
300+ £3.57
Price per unit Ex VAT
12 Glass, PET, Polyester 2 (L x W x H) 17.78 x 51 x 33.6 mm 12 12 250v 150 600 6 CONNECTOR 51mm 250v 3.81mm 2 UL Thermoplastic material Power & Signal Black
TE Connectivity 178803-8 DYNAMIC 3000 Socket Housing PCB 20 Pins
TE Connectivity 178803-8 DYNAMIC 3000 Socket Housing PCB 20 Pins
Standard range
Order code: 07-3887
MPN: 178803-8

213 in stock, despatched in 4 working days
2+ £3.41
300+ £3.37
Price per unit Ex VAT
20 2.63 Male (L x W x H) 17.78 x 67 x 33.6 mm 20 20 100 400 10 67mm 3.81mm 2 UL Thermoplastic material Power & Signal Black


Trustpilot