TE Connectivity's 178803-6 is a male unshrouded connector housing with 12 positions.
It features a TAB-style configuration and is typically used in electrical and electronic applications.
The connector is designed for reliable performance and ease of use in various environments.
It is commonly applied in automotive and industrial settings for secure electrical connections.
| Pitch |
3.81mm |
| No. of Rows |
2 |
| No. of Ways |
12 |
| Approvals |
UL |
| Body Material |
Glass, PET, Polyester |
| Case Material |
Thermoplastic material |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Male Terminals |
| Connector Height |
.7 |
| Connector Length |
2 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Plug, mount |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Tab |
| Depth |
33.6mm |
| Dim |
(L x W x H) 17.78 x 51 x 33.6 mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
33.6mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Industrial packaging |
No |
| Insulation Material |
Thermoplastic material |
| Length |
17.78mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
D-3100D |
| Mount |
Panel, Cable |
| Nominal Current |
15A |
| Nominal current - rounded value |
15A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Number of Rows |
2 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
600 |
| Pin shape |
Rectangular |
| Pins per row |
6 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
DYNAMIC 3000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Socket housing PCB |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
250v |
| Width |
51mm |
| Wire/Cable Gauge |
16AWG |