The TE Connectivity 178803-8 is a female connector with 20 positions.
It features a cap housing designed for panel mounting applications.
This connector offers reliable performance for electronic and electrical connections.
It is commonly used in automotive and industrial equipment applications.
| Pitch |
3.81mm |
| No. of Rows |
2 |
| No. of Ways |
20 |
| Approvals |
UL |
| Case Material |
Thermoplastic material |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Male Terminals |
| Connector Height |
.7 |
| Connector Length |
2.63 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Plug, mount |
| Contact Base Material |
Copper Alloy |
| Contact Gender |
Male |
| Contact Type |
Tab |
| Depth |
33.6mm |
| Dim |
(L x W x H) 17.78 x 67 x 33.6 mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
33.6mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Industrial packaging |
No |
| Insulation Material |
Thermoplastic material |
| Length |
17.78mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
D-3100D |
| Mount |
Panel, Cable |
| Nominal Current |
15A |
| Nominal current - rounded value |
15A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
20 |
| Number of Positions |
20 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Pin shape |
Rectangular |
| Pins per row |
10 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
DYNAMIC 3000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Socket housing PCB |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
67mm |
| Wire/Cable Gauge |
16AWG |