TE Connectivity PCB Headers - Female Sockets Pin strip (standard) 608751

The components referenced are examples of pin strips manufactured by TE Connectivity, featuring varying numbers of pins with consistent 2.50 mm spacing.
Description Image Product Buy Pricing (Ex VAT) No. of Rows Pitch No. of Ways AWG (min.) Mouning Orientation AWG max. Backwall/Post Interruptions AWG Centerline (Pitch) Color Colour Compatible With Agency/Standards Products Connector Height Connector Length Number of Positions Connector Profile Contact Base Material Contact Current Rating Contact Current Rating (Max) Contact Finish
TE Connectivity 1-171825-2 EI Pin Strip 12 Pins 2.50 Mm Spacing
TE Connectivity 1-171825-2 EI Pin Strip 12 Pins 2.50 Mm Spacing
Standard range
Order code: 07-3444
MPN: 1-171825-2

Despatched within 4 working days - 61 in stock
5+ £1.26
Price per unit Ex VAT
1 2.5mm 12 28 22 No (Without) Natural, Beige UL .409 1.181 12 Low Brass 3.5a 5 Copper alloy
TE Connectivity 171825-2 EI Series Pin Strip 2 Pins 2.50 Mm Spacing
TE Connectivity 171825-2 EI Series Pin Strip 2 Pins 2.50 Mm Spacing
Standard range
Order code: 07-3795
MPN: 171825-2

Despatched within 4 working days - 315 in stock
20+ £0.204
Price per unit Ex VAT
2.5 Straight No (Without) 22 5.0038mm Natural Ecru UL .409 2 Low Brass 3.5a 5
TE Connectivity 171825-3 EI Series Pin Strip 3 Pins 2.50mm Spacing
TE Connectivity 171825-3 EI Series Pin Strip 3 Pins 2.50mm Spacing
Standard range
Order code: 07-3796
MPN: 171825-3

Despatched within 4 working days - 624 in stock
50+ £0.136
125+ £0.109
Price per unit Ex VAT
2.5 Straight No (Without) 22 2.4892mm Natural Ecru UL .409 .295 3 Low Brass 3.5a 5
TE Connectivity 171825-4 EI Pin Strip 4 Pins 2.50 Mm Spacing
TE Connectivity 171825-4 EI Pin Strip 4 Pins 2.50 Mm Spacing
Standard range
Order code: 07-3797
MPN: 171825-4

Despatched within 4 working days - 1,729 in stock
20+ £0.204
Price per unit Ex VAT
2.5 Straight 22 2.4892mm Natural Ecru 4 3.5

Trustpilot