TE Connectivity 171825-4 EI Pin Strip 4 Pins 2.50 Mm Spacing

Image Representative of Range

TE Connectivity 171825-4 EI Pin Strip 4 Pins 2.50 Mm Spacing

MPN
171825-4
EAN-13
2050003625821
Order Code
07-3797
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,949 in stock

The TE Connectivity pin strip (standard) from the EI Series, with part number 171825-4, features four pins and a contact spacing of 2.50 mm. It is commonly used in electronic circuits for reliable electrical connections. Typical applications include use in telecommunications and computer interfaces.
Type Pin strip (standard)
Number of Positions 4
Pitch 2.5
Number of Rows 1
Approvals UL
AWG 22
Board contact surface Tin plated
Case Material Polyamide
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Color Natural
Colour Ecru
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Mounting Type Board Mount
Connector orientation Perpendicular (to the PCB)
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Contact Current Rating (Max) 3.5
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Mating Length 0.295inch
Contact Plating Copper, Tin
Contact Shape Square
Contact Type Male Pin
Cross Section 2.50mm
Current Rating 3.5a
DC Rated Voltage 350v
Depth 4.9mm
Dimensions (L x W x H) 5 x 14.0 x 10.0 mm
Flammability Rating UL94 V-0
Header Type Partially Shrouded
Height 10.0mm
Housing Color Natural
Housing Material Brass
Industrial packaging No
Insulation Color Natural
Insulation Material Polyamide
Lead Pitch 2.49mm
Length 5mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 350.25kV
max. cross section 0.33mm²
Maximum Temperature +95°C
Maximum Wire Size AWG 22
Min. cross section 0.08mm²
Min. temperature -20°C
Misc Attribute EI
Mount Through Hole
Nominal Current 3.5A
Nominal Voltage 250V AC
Number of Contacts 4
Operating Temperature Range -4 – 203
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Panel Mount Retention No (Without)
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 4
Plating Tin
Plating Thickness 800nm
Polarized No
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series EI Series
Square Termination Post & Tail Dimension .025
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
Voltage Rating 350v
Voltage Rating (AC) 250v
Width 14.0mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 28AWG

Reviews

Be the first to submit a review

Trustpilot