TE Connectivity PCB Headers - Female Sockets Pin housing PCB 608746

The components are part of the TE Connectivity Mini-Universal-Mate-N-Lok series, designed for secure electrical connections in printed circuit boards.
Description Image Product Buy Pricing (Ex VAT) No. of Ways AWG (min.) AWG max. Connector contact surface Connector Height Connector Length Connector Type Connector Width Contact Finish - Mating Contact Material Contact Mating Area Plating Material Contact Mating Area Plating Material Finish Contact Mating Area Plating Material Thickness Contact Plating Dim Depth Height Length Mount Number of Columns
TE Connectivity 1-770166-1 Mini-Universal-MATE-N-LOK 2-Pin PCB Socket
TE Connectivity 1-770166-1 Mini-Universal-MATE-N-LOK 2-Pin PCB Socket
Standard range
Order code: 07-3863
MPN: 1-770166-1

19 in stock, despatched in 4 working days
5+ £1.11
125+ £0.913
250+ £0.829
500+ £0.782
1250+ £0.775
Price per unit Ex VAT
2 30 16 Gold plated .531 .539 Plug, vertical mount .25 GOLD Brass Gold (Au) 30 Gold, Tin (L x W x H) 6.35 x 17.94 x 13.69 mm 6.35mm 13.69mm 6.35mm Through Hole, PCB 2
TE Connectivity 1-770967-0 Mini-Universal-MATE-N-LOK 3-Pin PCB Housing
TE Connectivity 1-770967-0 Mini-Universal-MATE-N-LOK 3-Pin PCB Housing
Standard range
Order code: 07-3872
MPN: 1-770967-0

23 in stock, despatched in 4 working days
5+ £1.25
125+ £0.977
250+ £0.843
500+ £0.834
1250+ £0.828
Price per unit Ex VAT
3 Tin plated .306 .602 Plug, horizontal mount .5 TIN Brass Tin (Sn) Matte 150 – 350 Tin (L x W x H) 7.77 x 14.00 x 12.70 mm 12.70mm 7.77mm Through Hole, Board 3
TE Connectivity 1-770967-1 Mini-Universal-MATE-N-LOK 3-Pin PCB Housing
TE Connectivity 1-770967-1 Mini-Universal-MATE-N-LOK 3-Pin PCB Housing
Standard range
Order code: 07-3873
MPN: 1-770967-1

100 in stock, despatched in 4 working days
1+ £5.15
125+ £4.04
250+ £3.51
Price per unit Ex VAT
3 Gold plated .306 .602 Plug, horizontal mount .5 GOLD Brass, Tin Gold (Au) 30 Gold, Tin (L x W x H) 7.77 x 14.00 x 12.70 mm 12.70mm 7.77mm Through Hole 3


Trustpilot