TE Connectivity PCB Headers - Female Sockets Pin housing PCB 608743

TE Connectivity offers a range of J-P-T pin housings, featuring various pin counts and specifications, designed for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Case Material Code Color Colour Connection Connector Type Contact Material Contact Plating Contact Type Dim Height Cross Section Housing colour CS Hybrid Connector Factory colour Gender Length Mating Tab Width
TE Connectivity 1-967628-2 J-P-T Pin Housing 15 Pins 1 Piece
TE Connectivity 1-967628-2 J-P-T Pin Housing 15 Pins 1 Piece
Standard range
Order code: 07-3960
MPN: 1-967628-2

Despatched within 4 working days - 7 in stock
5+ £1.92
Price per unit Ex VAT
15 PBT GF A Green Type C CEE 7/16 plug 2.8mm Plug, straight (L x W x H) 30.6 x 35.45 x 32.5 mm 32.5mm Green No 30.6mm 0.11inch
TE Connectivity 963063-1 J-P-T Pin Housing 55 Pins 5mm Spacing 1 pc
TE Connectivity 963063-1 J-P-T Pin Housing 55 Pins 5mm Spacing 1 pc
Extended range
Order code: 07-5135
MPN: 963063-1

Available to back orderBack order, lead time 11 days
1+ £20.41
30+ £20.25
Price per unit Ex VAT
55 Polyamide Black Print Pin strip, right angle Brass Tin Male Pin (L x W) 137 mm x 35 mm 2.5mm² 5mm Black Male 137mm

Trustpilot