TE Connectivity 1-967628-2 J-P-T Pin Housing 15 Pins 1 Piece

Image Representative of Range

TE Connectivity 1-967628-2 J-P-T Pin Housing 15 Pins 1 Piece

MPN
1-967628-2
EAN-13
2050003067645
Order Code
07-3960
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TE Connectivity's pin housing PCB J-P-T features a total of 15 pins and is identified as part number 1-967628-2. This product is primarily used in electronic applications requiring reliable electrical connections on printed circuit boards. Its robust design is suited for high-performance environments and typical applications include automotive and industrial systems.
Pitch 5mm
No. of Rows 3
No. of Ways 15
Case Material PBT GF
Circuit Application Signal
Code A
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 30.6 x 35.45 x 32.5 mm
ELV Compliant
Height 32.5mm
Housing colour Green
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 30.6mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Nominal Voltage 28V DC
Number of Contacts 15
Number of Positions 15
Number of Rows 3
Orientation Straight
Packaging Bag
Pin shape Rectangular
Pins per row 3
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Type Pin housing PCB
Width 35.45mm
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot