TE Connectivity 963063-1 J-P-T Pin Housing 55 Pins 5mm Spacing 1 pc

Image Representative of Range

TE Connectivity 963063-1 J-P-T Pin Housing 55 Pins 5mm Spacing 1 pc

MPN
963063-1
EAN-13
2050003865081
Order Code
07-5135
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.41
30+ £20.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

TE Connectivity 963063-1 is a 55-position female automotive shrouded connector.

It features reliable connectivity with robust housing, designed for secure fitting in vehicles.

Typical applications include automotive wiring harness systems.

This component is suitable for use in demanding automotive environments.


Pitch 5mm
No. of Rows 3
No. of Ways 55
Case Material Polyamide
Circuit Application Signal
Color Black
Connection Print
Connector System automotive
Connector Type Pin strip, right angle
Contact Material Brass
Contact Plating Tin
Contact Type Male Pin
Cross Section 2.5mm²
CS 5mm
Dim (L x W) 137 mm x 35 mm
ELV Compliant
Factory colour Black
Gender Male
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Lead Free Not Applicable
Length 137mm
Maximum Temperature +110°C
Min. temperature -40°C
Mount Through Hole
Number of Contacts 55
Number of Positions 55
Number of Rows 3
Number of Signal Positions 55
Orientation Right Angle
Package Quantity 10
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
Pin shape Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series J-P-T
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Type Pin housing PCB
Width 35mm

Reviews

Be the first to submit a review

Trustpilot