TE Connectivity OJE-SS-112LMH000 Relay SPST-NO 8A 12VDC Miniature PCB

MPN
OJE-SS-112LMH000
Order Code
13-8383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity OJE-SS-112LMH000 is a miniature PCB relay with a single pole single throw normally open (SPST-NO) configuration.

It operates at 12VDC with a current rating of 8A.

This relay is ideal for use in signal switching and control applications in telecommunications and office equipment.

Its compact size makes it suitable for densely populated circuit boards.


Coil Voltage 12V DC
Contact Configuration 1NO
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Contact Voltage Rating (DC) 30v
ELV Non-Compliant
Height 14.7
Length 18.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Mounting Type PCB
Operate Time 15ms
Package Quantity 1000
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot