TE Connectivity OJE-SS-112HM2000 Relay 1 Form A 12VDC

MPN
OJE-SS-112HM2000
Order Code
13-8369
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's OJE-SS-112HM2000 is a 12VDC relay with a 1 Form A (SPST) contact arrangement.

It is designed for general-purpose applications, including automotive and industrial control systems.

The relay offers reliable switching performance and is compact for space-constrained environments.

Its durable construction ensures longevity and efficient operation.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Power 500mW
Coil Resistance 320r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Tin, Silver
Contact Voltage Rating (DC) 30v
ELV Compliant
Height 14.7
Length 18.2mm
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot