TE Connectivity OJE-SH-112LMH000 Industrial Relay PCB Compact Design

Order Code:

13-8391

Brand: TE Connectivity MPN: OJE-SH-112LMH000
Qty Unit Price (Ex VAT)
150+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 14 days

TE Connectivity's OJE-SH-112LMH000 industrial relay features a compact PCB design.

It supports high switching current and voltage capabilities, making it suitable for various industrial applications.

The relay is typically used in automation systems, HVAC, and lighting control.

Its reliable performance ensures efficient operation in demanding environments.


Coil Power 200mW
Coil Resistance 720r
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Voltage Rating (DC) 30v
Height 14.7
Length 0.717inch
Max Operating Temperature 70°C
Mounting Type PCB
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot