TE Connectivity NB14932001 Heat Shrink Tubing Sleeves Dual Wall 9.5MM 3:1 Ratio

MPN
NB14932001
Order Code
15-8584
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 10 in stock

TE Connectivity's NB14932001 is a heat shrink tubing sleeve with a dual wall construction.

It features a 9.5 mm diameter and a 3:1 shrink ratio for optimal insulation.

This tubing offers excellent protection against moisture and chemicals.

It is commonly used in electrical and mechanical applications for cable and wire insulation.


Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 48.031
Colour Black
Flexibility Flexible
Mechanical Resistance Mechanical Damage
Operating Temperature Range -40 – 230
Packaging Method Bag & Box
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrunk Diameter .12
Supplied Diameter .375

Reviews

Be the first to submit a review

Trustpilot