TE Connectivity NB14374001 Versafit Heat Shrink Tubing 3/4 Inch Black

MPN
NB14374001
Order Code
15-3421
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack order, lead time 4 months

The TE Connectivity NB14374001 Versafit Heat Shrink Tubing is a 3/4 inch black tubing designed for insulation and protection.

It provides excellent resistance to abrasion and environmental elements.

This versatile tubing is ideal for wire bundling, strain relief, and electrical insulation applications.

It reliably shrinks to provide a secure fit over a range of components.


Type Heat Shrink Tubing
Colour Black
Body Material Irradiated Modified Polyolefin
Color Black
Flexibility Very Flexible
Maximum Operating Temperature 135°C
Mechanical Resistance Wrinkling
Minimum Operating Temperature -55°C
Operating Temperature Range -67 – 275
Packaging Method Reel
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrink Wall Type Thin
Shrunk Diameter .375
Style Straight
Supplied Diameter .805

Reviews

Be the first to submit a review

Trustpilot