TE Connectivity NB10132001 Heat Shrink Tubing Dual Wall 4:1 4FT Black

MPN
NB10132001
Order Code
15-3240
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
25+ £16.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity NB10132001 is a black heat shrink tubing with a dual wall design.

It features a 4:1 shrink ratio and comes in a 4-foot length.

This tubing offers excellent insulation and protection for wires and cables.

It is typically used in automotive, marine, and industrial applications for sealing and environmental protection.


Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 48.031
Colour Black
Flexibility Semi-Flexible
Mechanical Resistance Strain Relief
Operating Temperature Range -67 – 230
Packaging Method Bag & Box
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrunk Diameter .236
Supplied Diameter .945

Reviews

Be the first to submit a review

Trustpilot