TE Connectivity's NB09012001 is a dual wall heat shrink tube with a 12mm inner diameter before shrinking.
It features a protective outer layer and an adhesive inner layer for environmental sealing and insulation.
The tube is designed to protect and insulate electrical connections.
It is typically used in automotive, industrial, and marine applications.
| Type |
Heat Shrink Tubing |
| Length |
48.031 |
| Colour |
Black |
| Flexibility |
Semi-Flexible |
| Mechanical Resistance |
Mechanical Damage |
| Operating Temperature Range |
-67 – 230 |
| Packaging Method |
Bag & Box |
| Primary Product Material |
Irradiated Modified Polyolefin |
| Product Source |
Czech Republic |
| Shrunk Diameter |
.118 |
| Supplied Diameter |
.472 |
To use this facility please Sign In.
Sign In